PDB241-GTR01-504A2, Potentiometers 500K 20% KNURLED AUDIO

Фото 1/4 PDB241-GTR01-504A2, Potentiometers 500K 20% KNURLED AUDIO
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.920 руб.
от 100 шт.738 руб.
от 500 шт.568.31 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8007186820
Артикул: PDB241-GTR01-504A2
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
500 кОм, 1 логарифмический потенциометр для монтажа на панель Нет 1 Kierros Carbon 0,25 Вт, наконечник для пайки 1/4 Вт

Технические параметры

Actuator Diameter 0.236"" (6.00mm)
Actuator Length 0.748"" (19.00mm)
Actuator Type Knurled and Slotted
Adjustment Type User Defined
Base Product Number PDB241 ->
Built in Switch None
Bushing Thread 3/8-32
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Package Bulk
Power (Watts) 0.25W, 1/4W
REACH Status REACH Unaffected
Resistance (Ohms) 500k
Resistive Material Carbon
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Round - 0.945"" Dia x 0.453"" H (24.00mm x 11.50mm
Taper Logarithmic
Termination Style Solder Lug
Tolerance В±20%
Electrical Taper Audio
Element Material Carbon
Maximum Resistance 500kΩ
Potentiometer Type Rotary
Power Rating 0.25W
Series PDB241-GTR
Shaft Diameter 6 mm
Automotive No
ECCN (US) EAR99
Linear or Logarithmic Log
Maximum Operating Temperature (°C) 70
Maximum Voltage Rating (V) 250
Mechanical Rotation (°) 300
Mechanical Rotational Life (Cycles) 15000
Minimum Operating Temperature (°C) -10
Mounting Panel Mount
Number of Electrical Turns (Turns) 1
Number of Elements 1
Number of Mechanical Turns (Turns) 1
Number of Turns (Turns) 1(Elec)|1(Mech)
Part Status Active
Positions of Adjustment Side
Power Rating (W) 0.25(1/4)
PPAP No
Resistance Value (Ohm) 500K
Shaft Diameter (mm) 6
Technology Carbon Film
Type Potentiometer

Техническая документация

Datasheet
pdf, 448 КБ
Datasheet
pdf, 277 КБ
Datasheet
pdf, 445 КБ