U1232A, Digital Multimeters True RMS DMM 6000 Count Handheld
![Фото 1/10 U1232A, Digital Multimeters True RMS DMM 6000 Count Handheld](https://static.chipdip.ru/lib/143/DOC021143234.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/588/DOC047588795.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143238.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143242.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143246.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143250.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143254.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143261.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143266.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143270.jpg)
63 910 руб.
1 шт.
на сумму 63 910 руб.
Плати частями
от 15 979 руб. × 4 платежа
от 15 979 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
Carry out electrical tests in harsh conditions using this multimeter from Keysight Technologies. It's a handheld device with an ergonomic shape, making it comfortable to hold for long periods of time.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum Temperature Measurement | +1372°C |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Battery Life | 500 h |
Battery Type | AAA x 4 |
Best AC Current Accuracy | ±1.5%+3 Digits |
Best AC Voltage Accuracy | ±4%+3 Digits |
Best Capacitance Measurement Accuracy | ±1.9%+2 Digits |
Best DC Current Accuracy | ±1%+3 Digits |
Best DC Voltage Accuracy | ±0.5%+2 Digits |
Best Resistance Measurement Accuracy | ±1.5%+3 Digits |
Best Temperature Measurement Accuracy | ±1%+1 °C |
Calibrated | RSCAL |
Capacitance Measurement Resolution | 1nF |
DC Current Measurement Resolution | 0.01µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Display Type | Digital |
Maximum Frequency | 1kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | U1232A |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 365g |
Width | 86mm |
AC current measuring accuracy | ±(1.5%+2 digit) |
AC current measuring range(1) indirect measurement)1) indirect measurement | 60µA/600µA/6A/10A |
AC voltage measuring accuracy | ±(1%+3 digit) |
AC voltage measuring range | 600mV/6V/60V/600V |
Bargraph | yes |
Capacitance measuring accuracy | ±(1.9%+2 digit) |
Capacitance measuring range | 1nF…10µF/100µF/1mF/10mF |
Conform to the norm | CAT III 600V EN 61010 |
Continuity test | acoustic indication, <25Ω |
DC current measuring accuracy | ±(1%+2 digit) |
DC current measuring range | 60µA/600µA/6A/10A |
DC voltage measuring accuracy | ±(0.5%+2 digit) |
DC voltage measuring range | 600mV/6V/60V/600V |
Dimensions (W x H x D) | 86x169x52mm |
Diode test | 2V |
Display parameters | (6600) |
Frequency measuring accuracy | ±(0.1%+2 digit) |
Frequency measuring range | 99.99…99.99kHz |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
Kind of display used | LCD |
Manufacturer | KEYSIGHT |
Manufacturer series | U1230A |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance |
Related items | U1168A, U1171A, U1173A, U1174A |
Resistance measuring accuracy | ±(0.9%+3 digit) |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
Type of meter | digital multimeter |
Weight with battery | 371g |
Техническая документация
Datasheet
pdf, 960 КБ
Datasheet
pdf, 33356 КБ
Datasheet
pdf, 7910 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ