381LX223M035A052, Aluminum Electrolytic Capacitors - Snap In 35V 22000uF 35X50
![381LX223M035A052, Aluminum Electrolytic Capacitors - Snap In 35V 22000uF 35X50](https://static.chipdip.ru/lib/551/DOC006551865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1160 шт., срок 5-7 недель
1 820 руб.
от 10 шт. —
1 550 руб.
от 25 шт. —
1 440 руб.
от 50 шт. —
1 125.07 руб.
1 шт.
на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
от 455 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 22000 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - uF: | 22000 uF | |
Capacitance: | 22000 uF | |
Diameter: | 35 mm | |
ESR: | 23 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 80 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 4 mA | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | ECE-T1VA223EA ECO-S1VA223EA | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 5 A | |
Series: | 381LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | 105 deg C, High Ripple, Snap-In Aluminum Capacitor | |
Voltage Rating DC: | 35 VDC | |
DCL | 4000(uA) | |
Equivalent Series Resistance Type | LOW | |
ESR | 0.023(ohm) | |
Failure Rate | Not Required | |
Lead Diameter (nom) | 0.8(mm) | |
Lead Spacing (nom) | 10(mm) | |
Lifetime | 3000(hr) | |
Mounting Style | Through Hole | |
Number of Terminals | 2 | |
Operating Temp Range | -40C to 105C | |
Polarity | Polar | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 35(mm) | |
Product Height (mm) | 50(mm) | |
Product Length (mm) | Not Required(mm) | |
Rad Hardened | No | |
Ripple Current | 5000(mA) | |
Seated Plane Height | Not Required(mm) | |
Size (mm) | 35 X 50 | |
Termination Style | Snap-In | |
Type | Electrolytic | |
Wire Form | Not Required | |
Вес, г | 74 |
Техническая документация
Datasheet
pdf, 528 КБ
Документация
pdf, 1011 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.