ADGS1414DBCCZ, Analog Switch ICs SPI, 1.5 ? RON, 15 V/ 5 V/+12 V, High Density Octal SPST Switch

7 520 руб.
от 10 шт.6 290 руб.
от 25 шт.5 370 руб.
от 100 шт.4 769.34 руб.
1 шт. на сумму 7 520 руб.
Плати частями
от 1 880 руб. × 4 платежа
Номенклатурный номер: 8007189326
Артикул: ADGS1414DBCCZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
ADGS1414D Octal SPST Switches
Analog Devices Inc. ADGS1414D Octal SPST Switches feature eight independent switches controlled by a serial peripheral interface (SPI). The SPI implements many error detection features including cyclic redundancy check (CRC) error detection, invalid read and write address detection, and SCLK count error detection.

Технические параметры

Brand: Analog Devices
Configuration: 8 x SPST
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 265 ns
On Resistance - Max: 4.8 Ohms
On Time - Max: 615 ns
Packaging: Tray
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 503 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем