ESK106M016AC3AA, Radial Electrolytic Capacitor, 10uF, 3uA, 16V, 40mA
![Фото 1/2 ESK106M016AC3AA, Radial Electrolytic Capacitor, 10uF, 3uA, 16V, 40mA](https://static.chipdip.ru/lib/044/DOC008044274.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/667/DOC034667898.jpg)
15 руб.
1 шт.
на сумму 15 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Aluminium Electrolytic Capacitors
10ВµF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Applications | General Purpose | |
Capacitance | 10ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.492"" (12.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.079"" (2.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 60mA @ 10kHz | |
Ripple Current @ Low Frequency | 40mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | ESK -> | |
Size / Dimension | 0.197"" Dia (5.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 16V | |
Brand: | KEMET | |
Capacitance: | 10 uF | |
Diameter: | 5 mm | |
Dissipation Factor DF: | 16% | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 2 mm | |
Lead Style: | Straight | |
Leakage Current: | 3 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SK106M016AC3AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 40 mA | |
Series: | ESK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 0.5 |