SSP1A150BDS, Solid State Relays - Industrial Mount SSR 1P PANEL MNT 50A@300VAC ;3-32VDC IN WITH SMART DIAGNOSTIC

SSP1A150BDS, Solid State Relays - Industrial Mount SSR 1P PANEL MNT 50A@300VAC ;3-32VDC IN WITH SMART DIAGNOSTIC
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 660 руб.
Добавить в корзину 1 шт. на сумму 34 660 руб.
Плати частями
от 8 665 руб. × 4 платежа
Номенклатурный номер: 8007200412
Артикул: SSP1A150BDS
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
SSP1 Smart Diagnostic Solid State Relays

Schneider Electric SSP1 Smart Diagnostic Solid State Relays offer an embedded smart diagnostic feature that allows users to respond immediately to abnormalities. LED indicators and alarm output help users with the diagnosis. The debugging test button provides easier testing and commissioning. Schneider Electric SSP1 Smart Diagnostic Solid State Relays provide IP20 protection and telescopic screw terminals provide faster installation and secured tightening.

Технические параметры

Brand: Schneider Electric
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 10 mA
IP Rating: IP20
Load Current Rating: 50 A
Load Voltage Rating: 24 VAC to 300 VAC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SSP1
Subcategory: Relays
Tradename: HARMONY
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.