ADC102S021CIMM
![ADC102S021CIMM](https://static.chipdip.ru/lib/438/DOC004438266.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO8
Технические параметры
Analog Supply Voltage | 2.7 V to 5.25 V |
Architecture | SAR |
Brand | Texas Instruments |
Digital Supply Voltage | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity | 0.4 LSB |
Factory Pack Quantity | 1000 |
Gain Error | 0.7 LSB |
Height | 0.86 mm |
INL - Integral Nonlinearity | -0.4 LSB, +0.3 LSB |
Input Type | Single-Ended |
Input Voltage | 5.25 V |
Interface Type | Serial, 4-Wire, SPI |
Length | 3 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 2 Input |
Number of Channels | 2 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | MSOP-8 |
Packaging | Reel |
Power Consumption | 13 uW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Supply |
Resolution | 10 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 200 kS/s |
Series | ADC102S021 |
SNR - Signal to Noise Ratio | 61.8 dB |
Type | S/H ADC |
Unit Weight | 0.004938 oz |
Width | 3 mm |
Base Product Number | ADC102S021 -> |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200k |
Supplier Device Package | 8-VSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 2.7V ~ 5.25V |
Техническая документация
Datasheet ADC102S021CIMM/NOPB
pdf, 1385 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем