LSS-120-01-L-DV-A-K

Фото 1/2 LSS-120-01-L-DV-A-K
Изображения служат только для ознакомления,
см. техническую документацию
38 шт. со склада г.Москва, срок 4-7 дней
1 600 руб.
от 2 шт.1 470 руб.
от 5 шт.1 360 руб.
от 10 шт.1 298.75 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007202050
Бренд: Samtec

Описание

Электроэлемент
CONN SELF-MATE 40POS SMD GOLD

Технические параметры

Connector Type Self Mating, Non-Gendered
Contact Finish Gold
Contact Finish Thickness 10.0Вµin(0.25Вµm)
Features Board Guide, Pick and Place
Height Above Board 0.169"(4.30mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 6mm, 7mm, 9mm
Mounting Type Surface Mount
Number of Positions 40
Number of Rows 2
Packaging Tube
Part Status Active
Pitch 0.025"(0.64mm)
Series Razor Beamв(ў LSS
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.7 A
Data Rate: 25 Gbps
Factory Pack Quantity: Factory Pack Quantity: 33
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 25 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.635 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Hermaphroditic Connectors
Series: LSS
Stack Height: 6 mm, 7 mm, 9 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Razor Beam
Voltage Rating: 300 VAC
Body Orientation Straight
Number of Contacts 40
Shrouded/Unshrouded Shrouded
Вес, г 0.2

Техническая документация

Datasheet
pdf, 274 КБ
Datasheet
pdf, 560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.