PT10LV10-472A2020-PM-S, Потенциометр: монтажный; однооборотный, горизонтальный; 4,7кОм
![Фото 1/2 PT10LV10-472A2020-PM-S, Потенциометр: монтажный; однооборотный, горизонтальный; 4,7кОм](https://static.chipdip.ru/lib/439/DOC047439601.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/339/DOC018339300.jpg)
8 шт., срок 6 недель
200 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Технические параметры
Номин.сопротивление | 4.7kΩ | |
Номин.мощность,Вт | 0.15W | |
Способ монтажа | THT | |
Characteristics | linear | |
Electrical rotation angle | 220° | |
Kind of potentiometer | horizontal, single turn | |
Manufacturer | PIHER | |
Mechanical durability | 1000 cycles | |
Mechanical rotation angle | 235° | |
Operating temperature | -25…70°C | |
Temperature coefficient | 300ppm/°C | |
Terminal pitch | 5x10mm | |
Track material | carbon | |
Type of potentiometer | mounting | |
Adjustment: | Top Adjust | |
Brand: | Amphenol Piher | |
Element Type: | Carbon | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Amphenol | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 300 PPM/C | |
Termination Style: | Through Hole | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1618 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.