5-146278-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
450 руб.
от 4 шт. —
377 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
AMPMODU Headers, Multiple Configuration PCB Headers & Receptacles (5-146278-8) 08 MODII HDR SRST B/A .100CL
Технические параметры
3D Model | 5-146278-8.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded, Breakaway |
Contact Finish | Tin |
Contact Finish Thickness | 100µin(2.54µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Through Hole |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | AMPMODU Mod II Series |
Other Names | 5-146278-8-ND51462788A106718 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-146278-8 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU Mod II, AMP |
Standard Package | 200 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |