LMV358IPT
![Фото 1/7 LMV358IPT](https://static.chipdip.ru/lib/903/DOC043903670.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC004163091.jpg)
![](https://static.chipdip.ru/lib/172/DOC012172224.jpg)
![](https://static.chipdip.ru/lib/458/DOC004458425.jpg)
![](https://static.chipdip.ru/lib/630/DOC010630223.jpg)
![](https://static.chipdip.ru/lib/486/DOC026486939.jpg)
![](https://static.chipdip.ru/lib/486/DOC026486948.jpg)
6 шт. со склада г.Москва, срок 6-7 дней
360 руб.
от 2 шт. —
260 руб.
от 5 шт. —
199 руб.
1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
Электроэлемент
Описание IC: operational amplifier; 1MHz; 2.7?6V; Ch: 2; TSSOP8; reel,tape Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 55 dB |
en - Input Voltage Noise Density | 40 nV/sqrt Hz |
Factory Pack Quantity | 4000 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1 mm |
Ib - Input Bias Current | 50 nA |
Length | 3 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 22 uA |
Operating Supply Voltage | 2.7 V to 6 V |
Output Current per Channel | 46 mA |
Package / Case | TSSOP-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Series | LMV358 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.35 V/us |
Supply Type | Single |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2.7 V |
Voltage Gain dB | 97 dB |
Vos - Input Offset Voltage | 3 mV |
Width | 4.4 mm |
Диапазон Напряжения Питания | 2.7В до 6В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 1.3МГц |
Скорость Нарастания | 0.45В/мкс |
Стиль Корпуса Усилителя | TSSOP |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.45V/µs |
Typical Voltage Gain | 97 dB |
Amplifier Type: | Low Power Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 95 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 63 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 145 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 46 mA |
Package / Case: | TSSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | LMV358 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 450 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Voltage Gain dB: | 97 dB |
Vos - Input Offset Voltage: | 3 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Amplifier |
Maximum Input Bias Current (uA) | 0.063@5V |
Maximum Input Offset Current (uA) | 0.009@5V |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.44@5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | TSSOP |
Type | Low Voltage Amplifier |
Typical Gain Bandwidth Product (MHz) | 1.3 |
Typical Input Noise Voltage Density (nV/rtHz) | 40@5V |
Typical Output Current (mA) | 48@5V |
Typical Slew Rate (V/us) | 0.45@5V |
Typical Voltage Gain (dB) | 97 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.