M20-8900605R, Headers & Wire Housings 6 WAY SIL HORIZ SMT HDR T&R (600)

M20-8900605R, Headers & Wire Housings 6 WAY SIL HORIZ SMT HDR T&R (600)
Изображения служат только для ознакомления,
см. техническую документацию
225 шт., срок 4-7 недель
450 руб.
от 10 шт.350 руб.
от 100 шт.297 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007215058
Артикул: M20-8900605R
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions
Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 5000 MOhms
Manufacturer: Harwin
Mating Post Length: 6 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: M20
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip
Вес, г 1.44

Техническая документация

Datasheet
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.