AD9643BCPZ-250, Analog to Digital Converters - ADC 14 Bit 250Msps Dual ADC
![AD9643BCPZ-250, Analog to Digital Converters - ADC 14 Bit 250Msps Dual ADC](https://static.chipdip.ru/lib/166/DOC004166932.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 810 руб.
от 10 шт. —
55 900 руб.
от 25 шт. —
54 750 руб.
1 шт.
на сумму 62 810 руб.
Плати частями
от 15 704 руб. × 4 платежа
от 15 704 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
14-битный аналого-цифровой преобразователь 2, вход 2, конвейерный 64-LFCSP-VQ (9x9)
Технические параметры
Architecture | Pipelined |
Base Product Number | AD9643 -> |
Configuration | S/H-ADC |
Data Interface | LVDS - Parallel |
ECCN | 3A991C3 |
Features | Simultaneous Sampling |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 2 |
Number of Bits | 14 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 64-VFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 250M |
Supplier Device Package | 64-LFCSP-VQ (9x9) |
Voltage - Supply, Analog | 1.7V ~ 1.9V |
Voltage - Supply, Digital | 1.7V ~ 1.9V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | LVDS|Parallel |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4%FSR |
Input Signal Type | Differential |
Input Voltage | 1.75Vp-p |
Integral Nonlinearity Error | ±3.5LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.7 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 250Msps |
Signal to Noise Ratio | 72dBFS(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 770 |
Typical Single Supply Voltage (V) | 1.8 |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем