NB6N11SMNG, Clock Buffer NSEB THAI TRANS

Фото 1/2 NB6N11SMNG, Clock Buffer NSEB THAI TRANS
Изображения служат только для ознакомления,
см. техническую документацию
2 980 руб.
от 10 шт.2 610 руб.
от 25 шт.2 340 руб.
от 50 шт.2 328.78 руб.
1 шт. на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
Номенклатурный номер: 8007230527
Артикул: NB6N11SMNG

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
TRANSLATOR, DIFF1:2 TO LVDS, QFN-16; Logic Family / Base Number:-; Logic Device Type:Buffer, Translator; Logic Case Style:QFN; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:6; Data Rate:2.5Gbps; No. of Inputs:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device; Voltage Vcc:3.8V

Технические параметры

Logic Family CML, LVCMOS, LVPECL, LVTTL
Logic Function Translator
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 470ps
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type LVDS
Package Type QFN
Pin Count 16
Translation CML/LVCMOS/LVPECL/LVTTL to LVDS
Configuration Not Required
Fanout 1
Input Frequency >2000(MHz)
Input Signal Type Differential
Mounting Surface Mount
Number of Clock Inputs 1
Number of Outputs 2
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Packaging Tape and Reel
Propagation Delay Time 0.47@3V TO 3.6V(ns)
Rad Hardened No
Spread Spectrum NO
Type FANOUT BUFFER
Вес, г 0.0696

Техническая документация

Datasheet
pdf, 223 КБ
Datasheet
pdf, 1680 КБ
Datasheet NB6N11SMNG
pdf, 207 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем