HSC200220RJ
![Фото 1/2 HSC200220RJ](https://static.chipdip.ru/lib/256/DOC023256638.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545139.jpg)
14 570 руб.
от 2 шт. —
13 850 руб.
1 шт.
на сумму 14 570 руб.
Плати частями
от 3 644 руб. × 4 платежа
от 3 644 руб. × 4 платежа
Описание
Электроэлемент
RESISTOR, 200W 5% 220R; Resistance:220ohm; Product Range:HS Series; Power Rating:200W; Resistance Tolerance:В± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature Coefficient:В± 30ppm/В°C; SVHC:No SVHC (27-Jun-2018); External Depth:45mm; External Length / Height:90mm; External Width:73mm; Fixing Centres LxW:57.2x70; Full Power Rating Temperature:20В°C; Insulation Resistance:10000mohm; No. of Pins:2Pins; Operating Temperature Max:250В°C; Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +250В°C; Resistor Case Style:Axial Leaded; Resistor Mounting:Through Hole; Temperature Coeff. +:30ppm/В°C; Temperature Coeff. -:30ppm/В°C; Temperature Rise:0.75В°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:1900V
Технические параметры
Тип | HS, CGS | |
Номин.сопротивление | 220 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 200 | |
Рабочая температура,С | -55В°C ~ 200В°C | |
Coating, Housing Type | Aluminum | |
Composition | Wirewound | |
Failure Rate | - | |
Features | - | |
Height - Seated (Max) | 1.654"(42.00mm) | |
Lead Style | Terminal Screw Type | |
Manufacturer | TE Connectivity Passive Product | |
Mounting Feature | Flanges | |
Package / Case | Axial, Box | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 3.543" L x 2.874" W(90.00mm x 73.00mm) | |
Temperature Coefficient | В±30ppm/В°C | |
Maximum Temperature Coefficient | +30ppm/°C | |
Minimum Temperature Coefficient | -30ppm/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 200W | |
Technology | Wire Wound | |
Termination Style | Stud | |
Tolerance | ±5% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 2 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Packaging: | Bulk | |
Part # Aliases: | 1-1630019-2 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 30 PPM/C | |
Termination Style: | Solder Lug | |
Вес, г | 480 |