MY4N-D2-DC12(S)
![Фото 1/2 MY4N-D2-DC12(S)](https://static.chipdip.ru/lib/756/DOC010756032.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/922/DOC007922486.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
7 470 руб.
1 шт.
на сумму 7 470 руб.
Плати частями
от 1 869 руб. × 4 платежа
от 1 869 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Ice cube relay, 4PDT, 12 VDC coil voltage, 5 A contact rating
Технические параметры
Brand | Omron Automation and Safety |
Coil Termination | Plug Pin |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 5 A |
Contact Form | 4PDT(4 Form C) |
Contact Material | Silver(Ag) |
Contact Termination | Plug Pin |
Factory Pack Quantity | 1 |
Height | 36 mm |
Length | 28 mm |
Manufacturer | Omron |
Mounting Style | Socket |
Power Consumption | 900 mW |
Product | Power Relays |
Product Category | General Purpose Relays |
RoHS | Details |
Series | MY |
Switching Voltage | 250 VAC, 125 VDC |
Type | Indicator |
Unit Weight | 1.234589 oz |
Width | 21.5 mm |
Contact Rating (Current) | 3A |
ECCN | EAR99 |
Features | Diode, Lighted Indicator |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | Socketable |
Must Operate Voltage | 9.6 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 20ms |
Operating Temperature | -55В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 20ms |
RoHS Status | RoHS Compliant |
Termination Style | Plug In |
Brand: | Omron Automation and Safety |
Coil Current: | 75 mA |
Coil Resistance: | 160 Ohms |
Coil Type: | Non-Latching |
Contact Current Rating: | 3 A |
Contact Material: | Silver(Ag) |
Contact Termination: | Plug In |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Omron |
Mounting Style: | Panel Mount |
Part # Aliases: | MY4ND2DC12S |
Power Consumption: | 900 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 4 Form C(4PDT-NO, NC) |
Series: | MY |
Subcategory: | Relays |
Switching Voltage: | 250 VAC, 125 VDC |
Type: | General Purpose |
Максимальный коммутируемый ток, А | Plug In |
Вес, г | 36.67 |
Техническая документация
Datasheet
pdf, 9402 КБ
Datasheet
pdf, 9418 КБ
Документация
pdf, 2059 КБ
General-purpose Relay MY
pdf, 485 КБ
Relay series MY
pdf, 578 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.