MCP6401T-H/OT
![Фото 1/2 MCP6401T-H/OT](https://static.chipdip.ru/lib/560/DOC013560067.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/939/DOC012939932.jpg)
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
230 руб.
от 10 шт. —
205.38 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
Технические параметры
Common Mode Rejection Ratio | 56(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 4.5@6V(mV) |
Maximum Input Offset Current | 0.000001(TYP)@6V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 63(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.5@6V(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 110(dB) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.0001 6V |
Maximum Input Offset Current (uA) | 0.000001(Typ)6V |
Maximum Input Offset Voltage (mV) | 4.5 6V |
Maximum Operating Temperature (°C) | 150 |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 56 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 63 |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 28 6V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 6V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.5 6V |
Typical Voltage Gain (dB) | 110 |
Amplifier Type | Operational Amplifiers |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 63 dB |
en - Input Voltage Noise Density | 28 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 1 MHz |
Ib - Input Bias Current | 100 pA |
Input Type | Rail to Rail |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 45 uA |
Operating Supply Voltage | 1.8 V to 6 V |
Output Current per Channel | 15 mA |
Package / Case | SOT-23-5 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 78 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 0.5 V/us |
Supply Type | Single |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.001058 oz |
Vos - Input Offset Voltage | 4.5 mV |
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 63 dB |
en - Input Voltage Noise Density: | 28 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 100 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 78 dB |
Qualification: | AEC-Q100 |
Series: | MCP6401 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Vos - Input Offset Voltage: | 4.5 mV |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем