HCF110J6R8J, Wirewound Resistors - Chassis Mount HCF110 100W 6R8 5% LEAD

Фото 1/2 HCF110J6R8J, Wirewound Resistors - Chassis Mount HCF110 100W 6R8 5% LEAD
Изображения служат только для ознакомления,
см. техническую документацию
15 580 руб.
от 10 шт.12 110 руб.
1 шт. на сумму 15 580 руб.
Плати частями
от 3 895 руб. × 4 платежа
Номенклатурный номер: 8007235604
Артикул: HCF110J6R8J
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
HCF Aluminum Housed Braking Resistors

TE Connectivity's HCF Aluminum Housed Braking Resistors are designed and tested to absorb high-power overloads. The resistors have a resistance range of 4.7Ω to 1KΩ and a power rating of 75W to 500W. The series has a 15mm low profile and is ideal for applications where space is at a premium. TE Connectivity HCF Aluminum Housed Braking Resistors feature PTFE-insulated flying leads for connection flexibility and IP54 ingress protection.

Технические параметры

Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Aluminium Housed Braking Resistor
Manufacturer: TE Connectivity
Maximum Operating Temperature: +260 C
Mounting Style: Chassis Mount
Part # Aliases: 2176443-1
Power Rating: 100 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Resistance: 6.8 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Wire Lead
Tolerance: 10%
Voltage Rating: 1.1 kV
Package/Case Aluminium
Power Rating 100W
Technology Wire Wound
Tolerance 10%, ±5%

Техническая документация

Datasheet
pdf, 199 КБ
Datasheet
pdf, 208 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»