U1252B/903, Digital Multimeters TrueRMS DMM Handheld US Power Cord

U1252B/903, Digital Multimeters TrueRMS DMM Handheld US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
149 900 руб.
1 шт. на сумму 149 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007235890
Артикул: U1252B/903

Описание

Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
Digital Multimeters - Keysight Technologies | Mouser
Keysight Technologies offers many DMMs with different combinations of features to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provide a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

Технические параметры

Accuracy: 0.0005
Brand: Keysight
Cable Type: North American Power Cord Included
Capacitance Range: 10 nF to 100 mF
Current Rating: 10 A
Display Count: 50000
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 20 MHz
Manufacturer: Keysight
Part # Aliases: U1252B
Product Category: Digital Multimeters
Product Type: Multimeters
Product: Multimeters
Resistance Range: 500 Ohms to 500 MOhms
Series: U1250
Subcategory: Test Equipment
True RMS: True RMS
Type: Hand Held
Voltage Range: 50 mV to 1 kV
Вес, г 0.01

Техническая документация