QPL9098TR7, RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA

QPL9098TR7, RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA
Изображения служат только для ознакомления,
см. техническую документацию
5952 шт., срок 4-7 недель
2 260 руб.
от 25 шт.1 560 руб.
от 100 шт.1 190 руб.
от 250 шт.895.93 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8007236079
Артикул: QPL9098TR7
Бренд: Qorvo Inc.

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

Технические параметры

Brand: Qorvo
Development Kit: QPL9098EVB-01
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 19.6 dB
Input Return Loss: 11 dB
Isolation dB: 16 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.3 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 36 dBm
Operating Frequency: 4 GHz to 6 GHz
Operating Supply Current: 65 mA
Operating Supply Voltage: 4.2 V
P1dB - Compression Point: 16 dBm
Package / Case: DFN-8
Part # Aliases: QPL9098
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: QPL9098
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 5 GHz
Type: Low Noise Amplifiers
Вес, г 0.48

Техническая документация

Datasheet QPL9098EVB-01
pdf, 2931 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.