CS-I2CMINI-01, Interface Development Tools I2CMini Core
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 5-7 недель
4 580 руб.
1 шт.
на сумму 4 580 руб.
Плати частями
от 1 145 руб. × 4 платежа
от 1 145 руб. × 4 платежа
Номенклатурный номер: 8007236855
Артикул: CS-I2CMINI-01
Бренд: Excamera Labs
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
I²CMini Evaluation Kits by ExcameraExacamera Labs I 2 CMini Evaluation Kits act as a tiny USB to I 2 C bridge that is compatible with I 2 CDriver. These evaluation kits feature open hardware, I 2 C pullups, dual I 2 C ports, and jumpers. The I 2 CMini evaluation kits support all I 2 C features and have a sturdy componentry. These evaluation kits also feature usage reporting and have flexible control. The I 2 CMini evaluation kits operate at 270mA maximum power out current, up to 25mA device current, and 3.3V output voltage. These evaluation kits also feature 3 pledge packages like I 2 CMini core, I 2 CMini expert, and I 2 CMini gold.
Технические параметры
Brand: | Excamera Labs |
Description/Function: | I2CMini Core |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Excamera Labs |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT230X |
Tradename: | excamera |
Type: | USB to I2C Bridge |
Вес, г | 23.38 |
Техническая документация
Datasheet
pdf, 7780 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.