HAFBSF0200C4AX3, Flow Sensors ShortPort,FastenerMt 200sccm, 3.3Vdc

Фото 1/2 HAFBSF0200C4AX3, Flow Sensors ShortPort,FastenerMt 200sccm, 3.3Vdc
Изображения служат только для ознакомления,
см. техническую документацию
38 480 руб.
от 10 шт.33 110 руб.
1 шт. на сумму 38 480 руб.
Плати частями
от 9 620 руб. × 4 платежа
Номенклатурный номер: 8007237088
Артикул: HAFBSF0200C4AX3

Описание

Sensors\Flow Sensors
HAF Zephyr Digital and Analog Airflow Sensors

Honeywell HAF Zephyr™ Digital Airflow Sensors provide high sensitivity and accuracy (2.5%) for very precise measurements of airflow (or absence of airflow) and other non-corrosive gases in medical and industrial applications. Honeywell HAF Sensors feature high stability to reduce errors due to thermal effects and null shift to provide accurate readings over time. The high stability often eliminates the need for system calibration after PCB mounting and periodically again over time.

Технические параметры

Accuracy: 2.5%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 5
For Use With: Air
Housing Material: Polymer
Manufacturer: Honeywell
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 2.97 V to 3.63 V
Operation Mode: Bidirectional
Output Type: Digital
Port Size: Short Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 200 SCCM
Series: HAF
Subcategory: Sensors
Type: Mass Air Flow Sensor
Device Type Bidirectional Flow Meter
Maximum Flow Rate 0.2 L/min
Media Monitored Air
Minimum Flow Rate 0 l/min
Series HAF
Supply Voltage 5 V
Вес, г 9.7

Техническая документация

Datasheet
pdf, 531 КБ
Datasheet
pdf, 527 КБ