43915-1208, Headers & Wire Housings MF Sr Hdr Assy DR 093 Vt 10 Ckt SGold

43915-1208, Headers & Wire Housings MF Sr Hdr Assy DR 093 Vt 10 Ckt SGold
Изображения служат только для ознакомления,
см. техническую документацию
9 040 руб.
от 10 шт.7 180 руб.
от 25 шт.6 390 руб.
от 50 шт.6 182.31 руб.
1 шт. на сумму 9 040 руб.
Плати частями
от 2 260 руб. × 4 платежа
Номенклатурный номер: 8007237099
Артикул: 43915-1208
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr.™ Connectors
Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Технические параметры

Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 140
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0439151208
Pitch: 10 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 10 mm
Series: 43915
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 22.51

Техническая документация

Datasheet
pdf, 410 КБ