FGH40T120SMD IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole

Фото 1/5 FGH40T120SMD IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8014597087
Артикул: FGH40T120SMD

Описание

Semiconductors\Discrete Semiconductors\IGBTs
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching.

Технические параметры

Channel Type N
Maximum Collector Emitter Voltage 1200 V
Maximum Continuous Collector Current 80 A
Maximum Gate Emitter Voltage ±25V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 555 W
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type TO-247
Pin Count 3
Transistor Configuration Single
Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.8 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -25 V, 25 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Temperature Range: -55 C to+175 C
Package/Case: TO-247-3L
Packaging: Tube
Pd - Power Dissipation: 555 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
REACH - SVHC: Details
Series: FGH40T120SMD
Subcategory: IGBTs
Technology: Si

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 517 КБ
Datasheet
pdf, 377 КБ
FGH40T120SMD
pdf, 501 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем