9-1393243-7, (RT444012), Реле, Конфиг: 2A, Uкатушки: 12 В, DC, Мощность катушки (max): 400 мВт, контакты: 8 А, UAC: 250 В
![Фото 1/3 9-1393243-7, (RT444012), Реле, Конфиг: 2A, Uкатушки: 12 В, DC, Мощность катушки (max): 400 мВт, контакты: 8 А, UAC: 250 В](https://static.chipdip.ru/lib/462/DOC044462413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC034249252.jpg)
![](https://static.chipdip.ru/lib/220/DOC004220429.jpg)
410 руб.
Мин. кол-во для заказа 2 шт.
от 40 шт. —
350 руб.
от 60 шт. —
343 руб.
от 120 шт. —
337 руб.
2 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Реле / Электромагнитные реле / Силовые реле
Реле, Конфиг: 2A, Uкатушки: 12 В, DC, Мощность катушки (max): 400 мВт, контакты: 8 А, UAC: 250 В
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 360 ? |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 12 VDC |
Contact Arrangement | 2 Form A(NO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 8 A |
Contact Limiting Breaking Current | 8 A |
Contact Limiting Continuous Current | 8 A |
Contact Limiting Making Current | 15 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 2 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 13 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Automotive | No |
Coil Current (mA) | 33.3 |
Coil Suppression Diode | No |
Contact Form | 2 Form A |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
LED Indicator | No |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 8 |
Maximum Switching Power | 2kVA |
Mechanical Life (Operations) | >30000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 6 |
Operate Time (ms) | 8 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 6 |
Termination Style | PC Pin |
Вес, г | 14.65 |