1-215464-6
![Фото 1/2 1-215464-6](https://static.chipdip.ru/lib/762/DOC029762096.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC045161726.jpg)
680 руб.
от 2 шт. —
540 руб.
от 5 шт. —
453 руб.
от 10 шт. —
415 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** CONNECTOR, 16WAY, VERTICAL, 1.27, Product Range:Micro-MaTch Series, Contact Termination Type:Through Hole, Gender:Plug, No. of Contacts:16, Pitch Spacing:1.27mm, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, , RoHS Compliant: Yes
Технические параметры
3D Model | 1-215464-6.pdf |
Category | Connectors, Interconnects |
Color | Red |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Through Hole |
Number of Positions | 16 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Other Names | A116164CT |
Packaging | Cut Tape(CT) |
Pitch | 0.100"(2.54mm) |
RoHS Information | 1-215464-6 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | Micro-MaTch, AMP |
Standard Package | 1 |
Termination | Press-Fit |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | Micro-MaTch |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Ribbon Cable |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Phosphor Bronze |
Current Rating | 1.5A |
Number of Contacts | 16 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 100 V |