Контакт Conn Socket Strip SKT 80 POS 2.54mm Solder ST Thru-Hole (Alt: SSW-140-01-S-D)
![Фото 1/4 Контакт Conn Socket Strip SKT 80 POS 2.54mm Solder ST Thru-Hole (Alt: SSW-140-01-S-D)](https://static.chipdip.ru/lib/870/DOC034870026.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/313/DOC018313529.jpg)
![](https://static.chipdip.ru/lib/724/DOC040724150.jpg)
![](https://static.chipdip.ru/lib/135/DOC043135808.jpg)
1 шт. со склада г.Москва, срок 2-3 недели
2 510 руб.
1 шт.
на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
от 629 руб. × 4 платежа
Альтернативные предложения1
Описание
The Samtec SSQ series PCB through hole board-to-board has solder tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact.
Технические параметры
Body Orientation | Straight |
Mounting Type | Through Hole |
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SSW |
Termination Method | Solder |
Type | Socket Strip |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.7 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Straight Pin |
Number of Positions: | 80 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | SSW |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Buy |
Voltage Rating: | 465 VAC, 655 VDC |
Factory Pack Quantity: | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.