DD12.6121.111, AC Power Entry Modules Standard Filter QC 6 A No Drawer

Фото 1/2 DD12.6121.111, AC Power Entry Modules Standard Filter QC 6 A No Drawer
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
5 920 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Плати частями
от 1 480 руб. × 4 платежа
Номенклатурный номер: 8007243539
Артикул: DD12.6121.111
Бренд: Schurter

Описание

Power\AC Power Entry Modules
DD12 Filtered Power Entry Modules

Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250V AC according to IEC and 8A according to UL/CSA at 125/250V AC.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Housing Material: Thermoplastic(TP)
Inductance: 2x0.8 mH
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: DD12
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 6A
Gender Male
IEC Connector Type C14
Mounting Type Panel Mount
Termination Method Quick Connect Terminals 6.3x0.8 mm
Voltage Rating 250 V ac
Width 66mm
Вес, г 85

Техническая документация

Datasheet
pdf, 742 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.