MCP2562FDT-E/MF, CAN Interface IC CAN Flexible Data Rate Transceiver

MCP2562FDT-E/MF, CAN Interface IC CAN Flexible Data Rate Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 100 шт.290 руб.
от 500 шт.245 руб.
от 3300 шт.227.64 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007243736
Артикул: MCP2562FDT-E/MF

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2561 & MCP2562 High-Speed CAN Transceivers

Microchip Technology MCP2561 and MCP2562 High-Speed CAN Transceivers are fault-tolerant devices that serve as the interface between a CAN protocol controller and the physical two-wire CAN bus. These devices provide differential transmit and receive capability for the CAN protocol controller and are fully compatible with the ISO-11898-2 and ISO-11898-5 standards. The MCP2561 comes with a split output pin to stabilize common mode in biased split termination schemes. The MCP2562 has a VIO supply pin to interface directly to CAN controllers and MCUs. The MCP2561 and MCP2562 High-Speed CAN Transceivers are optimized for CAN FD (flexible data rate) at 2Mbps, 5Mbps, and 8Mbps operation. Each device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC), and electrostatic discharge (ESD).

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 14 kV
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 70 mA
Package / Case: DFN-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Series: MCP2562
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: CAN Controller
Вес, г 0.04

Техническая документация

Datasheet
pdf, 827 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем