FDMB2308PZ
![Фото 1/2 FDMB2308PZ](https://static.chipdip.ru/lib/269/DOC029269873.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/244/DOC047244844.jpg)
600 руб.
от 2 шт. —
500 руб.
от 5 шт. —
426 руб.
от 10 шт. —
395 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Small Signal Field-Effect Transistor, 2-Element, P-Channel, MOSFET, MO-229
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 7(A) |
Drain-Source On-Volt | 20(V) |
Gate-Source Voltage (Max) | '±12(V) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | WDFN EP |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | P |
Power Dissipation | 2.2(W) |
Rad Hardened | No |
Type | Power MOSFET |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 58 ns |
Forward Transconductance - Min: | 29 S |
Id - Continuous Drain Current: | 7 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | MicroFET-6 |
Pd - Power Dissipation: | 2.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 22 nC |
Rds On - Drain-Source Resistance: | 36 mOhms |
Rise Time: | 33 ns |
Series: | FDMB2308PZ |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | P-Channel |
Transistor Type: | 2 P-Channel |
Typical Turn-Off Delay Time: | 74 ns |
Typical Turn-On Delay Time: | 14 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 900 mV |
Channel Type | P |
Maximum Continuous Drain Current | 7 A |
Maximum Drain Source Resistance | 50 mΩ |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 2.2 W, 800 mW |
Minimum Gate Threshold Voltage | 0.6V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Series | PowerTrench |
Transistor Configuration | Common Drain |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 22 nC @ 4.5 V |
Width | 2mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов