MCP2562FD-E/MF, CAN Interface IC CAN Flexible Data Rate Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 120 шт. —
290 руб.
от 600 шт. —
228 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
Технические параметры
IC Type | CAN Transceiver IC |
Maximum Data Rate | 2 Mbps, 5 Mbps, 8Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 70 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | DFN |
Pin Count | 8 |
Power Down Mode | Standby |
Standard Supported | ISO 11898-2, ISO 11898-5 |
Width | 3mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacture Type | High Speed CAN Transceiver |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 1.8|4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Unknown |
Product Category | Transceiver |
Supplier Package | DFN EP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Category | Transceiver |
Data Rate | 8MBPS(Mbps) |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Rad Hardened | No |
Supply Current | 70(mA) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем