SST39VF040-70-4I-WHE, Флеш-память NOR 4M (512Kx8) 70ns 2.7-3.6V Industrial

Фото 1/2 SST39VF040-70-4I-WHE, Флеш-память NOR 4M (512Kx8) 70ns 2.7-3.6V Industrial
Изображения служат только для ознакомления,
см. техническую документацию
212 шт. со склада г.Москва, срок 5-9 дней
250 руб.
Мин. кол-во для заказа 5 шт.
от 50 шт.222 руб.
от 100 шт.184.50 руб.
5 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8007249998
Артикул: SST39VF040-70-4I-WHE
Бренд: Microchip/SST

Описание

ИС флэш-памяти 4 Мб (512 КБ x 8), параллельный, 70 нс, 32 TSOP

Технические параметры

EU RoHS Compliant
ECCN (US) 3A991.b.1.a
Part Status Active
HTS 8542.32.00.71
Package Length 8.1(Max)
Package Width 12.5(Max)
Mounting Surface Mount
Lead Shape Gull-wing
PCB changed 32
Package Height 1.05(Max)
Cell Type NOR
Chip Density (bit) 4M
Architecture Sectored
Boot Block No
Block Organization Symmetrical
Address Bus Width (bit) 19
Sector Size 4Kbyte x 128
Number of Bits/Word (bit) 8
Number of Words 512K
Programmability Yes
Timing Type Asynchronous
Max. Access Time (ns) 70
Maximum Erase Time (s) 0.1/Chip
Maximum Programming Time (ms) 0.02/Byte
OE Access Time (ns) 35
Process Technology CMOS
Interface Type Parallel
Minimum Operating Supply Voltage (V) 2.7
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.6
Programming Voltage (V) 2.7 to 3.6
Operating Current (mA) 20
Program Current (mA) 30
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Command Compatible Yes
ECC Support No
Erase Suspend/Resume Modes Support No
Simultaneous Read/Write Support Yes
Support of Common Flash Interface No
Support of Page Mode No
Minimum Endurance (Cycles) 10000
Packaging Tray
Standard Package Name SOP
Pin Count 32
Supplier Package TSOP
Access Time 70ns
Base Product Number SST39VF040 ->
ECCN EAR99
HTSUS 8542.32.0071
Memory Format FLASH
Memory Interface Parallel
Memory Size 4Mb (512K x 8)
Memory Type Non-Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tray
Package / Case 32-TFSOP (0.488"", 12.40mm Width)
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SST39 MPFв„ў ->
Supplier Device Package 32-TSOP
Technology FLASH
Voltage - Supply 2.7V ~ 3.6V
Write Cycle Time - Word, Page 20Вµs
Brand Microchip Technology
Data Bus Width 8 bit
Factory Pack Quantity 208
Height 1.05(Max)mm
Length 8.1(Max)mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Organization 4 K B x 128
Product Category Flash Memory
Programming Voltage 3 V to 3.6 V
RoHS Details
Speed 70 ns
Standard Not Supported
Supply Current - Max 20 mA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.7 V
Type No Boot Block
Width 12.5(Max)mm
Вес, г 7.055

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.