CLP-110-02-F-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 5-8 дней
1 150 руб.
от 2 шт. —
1 020 руб.
от 5 шт. —
922 руб.
1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
Board-To-Board Connector, Clp Series, Surface Mount, Receptacle, 20, 1.27 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec CLP-110-02-F-D
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Family | Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets |
Height Above Board | 0.090"(2.28mm) |
Mounting Type | Surface Mount |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | CLP Series |
Packaging | Bulk |
Pitch | 0.050"(1.27mm) |
Row Spacing | 0.050"(1.27mm) |
Series | CLP |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 44 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Sockets |
Series: | CLP |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Tiger Claw |
Type: | Socket |
Voltage Rating: | 280 VAC, 395 VDC |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 3.4A |
Number of Contacts | 20 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 240 V, 340 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.