SN65LBC176AD

Фото 1/2 SN65LBC176AD
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 2 шт.890 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8007250883
Бренд: Texas Instruments

Описание

Электроэлемент
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.25
Maximum Supply Current - (mA) 15
Military No
Minimum Single Supply Voltage - (V) 4.75
Number of Drivers per Line 32
Number of Receivers 1
Number of Receivers per Line 32
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 8
Power Supply Type Single
Receiver Communication Type RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC
Transmitter Signal Type Differential
Brand: Texas Instruments
Data Rate: 30 Mb/s
Duplex: Half Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 225
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: SN65LBC176A
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем