dsPIC33EP512GM710-E/PF, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp
![dsPIC33EP512GM710-E/PF, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp](https://static.chipdip.ru/lib/238/DOC004238629.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 880 руб.
1 шт.
на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
от 720 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
MCU 16-bit dsPIC 512KB Flash 3.3V Automotive 100-Pin TQFP Tray
Технические параметры
ADC Channels | 49/49 |
ADC Resolution (bit) | 10/12 |
Analog Comparators | 4 |
Automotive | Yes |
CAN | 0 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33E |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 60 |
Maximum CPU Frequency (MHz) | 60 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 13 |
Number of ADCs | Dual |
Number of I/Os | 85 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | Yes |
Process Technology | CMOS |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 48KB |
Real Time Clock | No |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |