PTR902-2015K-A104, Potentiometers 100K AUDIO

PTR902-2015K-A104, Potentiometers 100K AUDIO
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.630 руб.
от 108 шт.520 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007258081
Артикул: PTR902-2015K-A104
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Поворотный логарифмический потенциометр для монтажа в панель, 100 кОм, SPST 1 Kierros Carbon 0,025 Вт, выводы для ПК 1/40 Вт, замки для плат

Технические параметры

Actuator Diameter 0.236"" (6.00mm)
Actuator Length 0.591"" (15.00mm)
Actuator Type Knurled and Slotted
Adjustment Type Side Adjustment
Base Product Number PTR902 ->
Built in Switch Rotary, SPST
Bushing Thread M7 x 0.75
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Gangs 2
Number of Turns 1
Package Tray
Power (Watts) 0.025W, 1/40W
REACH Status REACH Unaffected
Resistance (Ohms) 100k
Resistive Material Carbon
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Rectangular - 0.445"" x 0.374"" Face x 0.445"" H (
Taper Logarithmic
Termination Style PC Pins, Board Locks
Tolerance В±20%
Brand Bourns
Element Type Carbon
Factory Pack Quantity 108
Features PTR90 Series-9 mm Multi-Ganged Potentiometer w/Rotary Switch
IP Rating IP40
Life 15 Cycles
Manufacturer Bourns
Maximum Operating Temperature +50 C
Minimum Operating Temperature -10 C
Mounting Style Panel Mount
Number of Detents Without Detent
Operating Temperature Range -10 C to+50 C
Packaging Bulk
Power Rating 25 mW
Product Audio Potentiometer
Product Category Potentiometers
Resistance 100 kOhms
RoHS Details
Series PTR90
Shaft Diameter 6 mm
Shaft Length 15 mm
Shaft Type Knurled/Serrated
Switch Type Rotary Switch
Thread Size M7XP0.75
Tradename Pro Audio
Type Rotary Metal
Voltage Rating 150 VAC, 20 VDC

Техническая документация

Datasheet
pdf, 437 КБ