LM4040BIM7-2.5/NOPB

Фото 1/3 LM4040BIM7-2.5/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.390 руб.
от 25 шт.354 руб.
от 100 шт.281.65 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007259799
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Voltage Reference
Shunt Voltage Reference IC В±0.2% SC-70-5

Технические параметры

Base Product Number LM4040 ->
Current - Cathode 65ВµA
Current - Output 15mA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise - 10Hz to 10kHz 35ВµVrms
Operating Temperature -40В°C ~ 85В°C (TA)
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
REACH Status REACH Unaffected
Reference Type Shunt
RoHS Status ROHS3 Compliant
Supplier Device Package SC-70-5
Temperature Coefficient 100ppm/В°C
Tolerance В±0.2%
Voltage - Output (Min/Fixed) 2.5V
Initial Accuracy ±0.2%
Load Regulation 6 mV
Maximum Operating Temperature +85 °C
Maximum Output Current 15mA
Minimum Operating Temperature -40 °C
Nominal Voltage 2.5V
Package Type SC-70
Pin Count 5
Topology Shunt
Width 1.25mm
Accuracy: 6 mV
Brand: Texas Instruments
Description/Function: PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 0.2%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V
Package / Case: SC70-5
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Precision References
Series: LM4040-N
Shunt Current - Max: 15 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 150 PPM/C
Topology: Shunt References
Case SC70-5
Kind of package reel, tape
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Operating voltage 2.05…10V
Reference voltage 2.5V
Type of integrated circuit voltage reference source

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем