LMC6772AIMM/NOPB
![LMC6772AIMM/NOPB](https://static.chipdip.ru/lib/078/DOC043078362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
800 руб.
от 25 шт. —
709 руб.
от 100 шт. —
574.50 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Linear - Comparators
Comparator General Purpose Open Drain 8-VSSOP
Технические параметры
Base Product Number | LMC6772 -> |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 0.04pA @ 5V |
Current - Output (Typ) | 30mA |
Current - Quiescent (Max) | 20ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Open Drain |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
Propagation Delay (Max) | 10Вµs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-VSSOP |
Type | General Purpose |
Voltage - Input Offset (Max) | 5mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 15V, В±1.35V ~ 7.5V |
Common Mode Rejection Ratio (CMRR) | 75dB |
Input Bias Current (Ib) | 0.04pA |
Input Hysteresis Voltage (Vhys) | - |
Input Offset Voltage (Vos) | 5mV |
Output Mode | - |
Propagation Delay Time | 10us |
Supply Current | 20uA |
Supply Voltage | 2.7V~15V;1.35V~7.5V |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 75 dB |
Comparator Type: | General Purpose |
Dual Supply Voltage: | +/-3 V, +/-5 V |
Factory Pack Quantity: | 1000 |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-7.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V |
Output Type: | Open Drain |
Package/Case: | VSSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Type: | Micro Power Comparator |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 8 mV |
Техническая документация
Datasheet
pdf, 1015 КБ
Texas Instruments LMC6772AIMM/NOPB
pdf, 1239 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем