AD7993BRUZ-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 2 шт. —
1 670 руб.
1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Описание
Электроэлемент
ANALOG DEVICES - AD7993BRUZ-0 - ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 188KSPS, TSSOP-16
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-ADC |
Data Interface | I?C |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 4 |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD7993BRUZ0 |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 188k |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7993EBZ |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-1.5 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 6 mW |
Power Consumption: | 2.31 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 188 kS/s |
Series: | AD7993 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем