MAL202138478E3, Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
320 руб.
от 100 шт. —
247 руб.
от 500 шт. —
184.08 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance Value | 4.7uF |
Tolerance | 20% |
Voltage | 63VDC |
ESR (Ohm) | 31 |
Equivalent Series Resistance Type | Standard |
Maximum Impedance (Ohm) | 12@20°C@10kHz |
IR (mA) | 31 |
IL (uA) | 4.6@5Min |
Lifetime (h) | 2500 |
Polarity | Polar |
Special Features | Axial Leads|High CV|Polarized |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 4.5 X 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Ammo |
Product Diameter (mm) | 4.5 |
Product Length (mm) | 10 |
Product Weight (g) | 0.5 |
Lead Diameter (mm) | 0.6 |
Capacitance | 4.7µF |
Diameter | 4.5mm |
Equivalent Series Resistance | 31Ω |
Leakage Current | 4.6 μA |
Lifetime | 2000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Axial, Through Hole |
Ripple Current | 31mA |
Series | 021 ASM |
Technology | Aluminium Electrolytic |
Техническая документация
Datasheet
pdf, 215 КБ
Datasheet MAL202129478E3
pdf, 210 КБ