ADALM-SR1, Power Management IC Development Tools Switching Regulator ActiveLearningModule
![ADALM-SR1, Power Management IC Development Tools Switching Regulator ActiveLearningModule](https://static.chipdip.ru/lib/006/DOC044006065.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 330 руб.
1 шт.
на сумму 32 330 руб.
Плати частями
от 8 084 руб. × 4 платежа
от 8 084 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
ADALM-SR1 is a switching regulator active learning module. The board is a companion module for several switching regulator exercises covering buck and boost regulators. Boost and buck converter elements and open-loop operation, buck converters: closed loop operation, boost converters: closed loop operation.
• Companion module for Active Learning labs on buck and boost power converters
• Illustrates important concepts related to buck and boost converters
• Continuous vs. discontinuous conduction modes
• Open loop operation, voltage mode control, current mode control
• Independently adjustable parameters: frequency, duty cycle, voltage/current mode
• On-board current sense amplifiers and adjustable load minimize equipment requirements
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LT1995CMS#PBF |
Подтип Приложения | Импульсный Стабилизатор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Learning Module LT1995CMS#PBF, Standoffs, Jumpers, USB Micro Cable |
Тип Приложения Набора | Управление Питанием |