ADUM1201WTRZ, Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201WTRZ, Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr
Изображения служат только для ознакомления,
см. техническую документацию
2 120 руб.
от 10 шт.1 820 руб.
от 25 шт.1 740 руб.
от 98 шт.1 405.13 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Плати частями
от 530 руб. × 4 платежа
Номенклатурный номер: 8007269530
Артикул: ADUM1201WTRZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Технические параметры

Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 98
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.3 mA
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 50 ns
Qualification: AEC-Q100
Series: ADUM1201
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Standard
Brand Analog Devices
Factory Pack Quantity 98
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case SOIC-8
Packaging Tube
Product Category Digital Isolators
Propagation Delay Time 45 ns
RoHS Details
Series ADUM1201
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type Standard
Вес, г 0.54

Техническая документация

Datasheet
pdf, 552 КБ
Документация
pdf, 571 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем