142-0721-882

142-0721-882
Изображения служат только для ознакомления,
см. техническую документацию
606 шт., срок 6-8 недель
1 610 руб.
от 10 шт.1 300 руб.
от 25 шт.1 190 руб.
от 50 шт.1 086 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007270481
Бренд: Cinch

Описание

5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 475
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Reel
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V

Техническая документация

Datasheet
pdf, 924 КБ
Чертеж
pdf, 426 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.