DAC8811ICDGKT
![Фото 1/2 DAC8811ICDGKT](https://static.chipdip.ru/lib/995/DOC010995611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/721/DOC028721905.jpg)
5 460 руб.
от 10 шт. —
4 430 руб.
от 25 шт. —
4 230 руб.
от 100 шт. —
3 517.49 руб.
1 шт.
на сумму 5 460 руб.
Плати частями
от 1 365 руб. × 4 платежа
от 1 365 руб. × 4 платежа
Описание
DAC 1-CH Segment 16-bit 8-Pin VSSOP T/R
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Small Size |
Gain Error: | 0.04%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Current |
Package / Case: | VSSOP-8 |
Power Consumption: | 0.025 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 2 MS/s |
Series: | DAC8811 |
Settling Time: | 500 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Segment |
Automotive | No |
Conversion Rate | 2Msps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4mV |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Current |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 16bit |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Voltage Reference | External |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем