ADUM1446ARSZ
![Фото 1/2 ADUM1446ARSZ](https://static.chipdip.ru/lib/171/DOC004171188.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/556/DOC016556359.jpg)
2 250 руб.
от 2 шт. —
2 080 руб.
1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Описание
Электроэлемент
Digital Isolators Micro-power Quad-CH Digital Isolator
Технические параметры
Brand | Analog Devices |
Data Rate | 2 Mb/s |
Factory Pack Quantity | 66 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kV |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 409 uA, 672 uA |
Packaging | Tube |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 120 ns |
RoHS | Details |
Series | ADUM1446 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.25 V |
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 552 uA, 672 uA |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 80 ns |
Series: | ADUM1446 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 2Mbps |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Skew (ns) | 10 |
Maximum Propagation Delay Time (tPHL) (ns) | 180 |
Maximum Propagation Delay Time (tPLH) (ns) | 180 |
Maximum Quiescent Supply Current (mA) | 0.9/0.9 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 645Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | General Purpose |