MF40202V1-1000U-A99, Вентилятор осевой, 24В DC, 40x40x20мм, подшипник Vapo, 15,04куб.м/ч, 25,5дБА

Фото 1/3 MF40202V1-1000U-A99, Вентилятор осевой, 24В DC, 40x40x20мм, подшипник Vapo, 15,04куб.м/ч, 25,5дБА
Изображения служат только для ознакомления,
см. техническую документацию
50 шт. со склада г.Москва
1 000 руб.
от 10 шт.950 руб.
от 50 шт.873 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007279030
Артикул: MF40202V1-1000U-A99
Бренд: Sunon

Описание

Metaverse Solutions
Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Технические параметры

Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 200
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D04115130G-01
Pressure Type: 0.22 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: MF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Tradename: MagLev
Type: Axial
Airflow 8.9 CFM(0.25 m3/min)
Bearing Type Vapo
Current Type DC
Factory Pack Quantity 200
Features Auto Restart
Housing Material Polybutylene Terephthalate(PBT)
Noise 25.5 dBA
Operating Supply Voltage 24 VDC
Power Rating 770 mW
Pressure Type 0.22 in H2O
Series MF
Speed 7000 RPM
Termination Style Wire Leads-2
Tradename MagLev
Type Axial
Вес, г 28

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.