PDS835L-13

Фото 1/2 PDS835L-13
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.210 руб.
от 100 шт.158 руб.
от 500 шт.121.01 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007290736
Бренд: DIODES INC.

Описание

Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Schottky 35V 8A Surface Mount PowerDIв„ў 5

Технические параметры

Base Product Number PDS835 ->
Current - Average Rectified (Io) 8A
Current - Reverse Leakage @ Vr 1.4mA @ 35V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case PowerDIв„ў 5
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package PowerDIв„ў 5
Voltage - DC Reverse (Vr) (Max) 35V
Voltage - Forward (Vf) (Max) @ If 510mV @ 8A
If - Forward Current 8A
Peak Reverse Voltage 35V
Vf - Forward Voltage 510mV @ 8A
Brand: Diodes Incorporated
Configuration: Single Dual Anode
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 8 A
Ifsm - Forward Surge Current: 120 A
Ir - Reverse Current: 1.4 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: PowerDI5-3
Product Category: Schottky Diodes и Rectifiers
Product Type: Schottky Diodes и Rectifiers
Product: Schottky Diodes
Series: PDS835
Subcategory: Diodes и Rectifiers
Technology: Si
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 510 mV
Vrrm - Repetitive Reverse Voltage: 35 V
Diode Configuration Single
Diode Technology Schottky
Maximum Continuous Forward Current 8A
Maximum Forward Voltage Drop 510mV
Number of Elements per Chip 1
Package Type PowerDI 5
Peak Non-Repetitive Forward Surge Current 120A
Peak Reverse Repetitive Voltage 35V
Pin Count 3
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов