RS3MB-13-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
102 руб.
от 500 шт. —
77.13 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Standard 1000V 3A Surface Mount SMB
Технические параметры
Base Product Number | RS3M -> |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 3A |
Current - Reverse Leakage @ Vr | 5ВµA @ 1000V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 500ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 1000V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 3A |
If - Forward Current | 3A |
Peak Reverse Voltage | 1kV |
Trr - Reverse Recovery Time | 500ns |
Vf - Forward Voltage | 1.3V @ 3A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 500 ns |
Series: | RS3MB |
Subcategory: | Diodes и Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 1 kV |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 2.42 mm |
Ir - Reverse Current | 5 uA |
Length | 4.57 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 100 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 500 ns |
RoHS | Details |
Series | RS3MB |
Type | Fast Recovery Rectifiers |
Vr - Reverse Voltage | 1000 V |
Width | 3.94 mm |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов