PDS560-13

Фото 1/2 PDS560-13
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.230 руб.
от 100 шт.165 руб.
от 500 шт.130.57 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007291126
Бренд: DIODES INC.

Описание

Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Schottky 60V 5A Surface Mount PowerDIв„ў 5

Технические параметры

Base Product Number PDS560 ->
Current - Average Rectified (Io) 5A
Current - Reverse Leakage @ Vr 150ВµA @ 60V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case PowerDIв„ў 5
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package PowerDIв„ў 5
Voltage - DC Reverse (Vr) (Max) 60V
Voltage - Forward (Vf) (Max) @ If 670mV @ 5A
Diode Configuration Single
Diode Technology Schottky Barrier
Maximum Continuous Forward Current 5A
Maximum Forward Voltage Drop 770mV
Number of Elements per Chip 1
Package Type PowerDI 5
Peak Non-Repetitive Forward Surge Current 150A
Peak Reverse Repetitive Voltage 60V
Pin Count 3
Rectifier Type Schottky Rectifier
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 5 A
Ifsm - Forward Surge Current: 120 A
Ir - Reverse Current: 200 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: PDS560
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 770 mV
Vrrm - Repetitive Reverse Voltage: 60 V
Вес, г 0.363

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet PDS560-13
pdf, 245 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов