BZT52C11S-7-F

Фото 1/2 BZT52C11S-7-F
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт.15 руб.
от 500 шт.11.22 руб.
10 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007291161
Бренд: DIODES INC.

Описание

Discrete Semiconductor Products\Diodes - Zener - Single
Zener Diode 11V 200mW В±5% Surface Mount SOD-323

Технические параметры

Base Product Number BZT52 ->
Current - Reverse Leakage @ Vr 100nA @ 8V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 20 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 11V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 10 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52C2V0S-BZT52C39S
Subcategory: Diodes и Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 9 mV/C
Voltage Tolerance: 5.45%
Vz - Zener Voltage: 11 V
Zener Current: 100 nA
Zz - Zener Impedance: 20 Ohms
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Power Dissipation @ 25C (mW) 200
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 20
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 11
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 7.2mV/C
Zener Voltage Tolerance 5.45%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов